AB-RTCMC-32.768KHZ-B5ZE-S3-T | ||
---|---|---|
DigiKey Part Number | 535-12054-2-ND - Tape & Reel (TR) 535-12054-1-ND - Cut Tape (CT) 535-12054-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AB-RTCMC-32.768KHZ-B5ZE-S3-T | |
Description | IC RTC CLK/CALENDAR I2C MODULE | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-SMD Module | |
Datasheet | Datasheet | |
EDA/CAD Models | AB-RTCMC-32.768KHZ-B5ZE-S3-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.2V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 0.5µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
10 | ¥51.75200 | ¥517.52 |
25 | ¥49.34160 | ¥1,233.54 |
100 | ¥42.84380 | ¥4,284.38 |
250 | ¥40.91768 | ¥10,229.42 |
500 | ¥37.30738 | ¥18,653.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.49358 | ¥32,493.58 |
2,000 | ¥31.29009 | ¥62,580.18 |