
RP2350-90CT-CLB | |
|---|---|
DigiKey Part Number | 1613-RP2350-90CT-CLB-ND |
Manufacturer | |
Manufacturer Product Number | RP2350-90CT-CLB |
Description | 9.0", 800X480 PIXELS, SLIM INTEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL, UART 9" (228.60mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 9" (228.60mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | I2C, SPI, TTL, UART | |
Controller Type | FT5446, RP2350B | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.25mm W x 0.23mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,546.99000 | ¥1,546.99 |



