
TPT7721-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPT7721-SO1RTR-ND - Tape & Reel (TR) 5503-TPT7721-SO1RCT-ND - Cut Tape (CT) 5503-TPT7721-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT7721-SO1R |
Description | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 150kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPT7721-SO1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 0.7ns, 0.7ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.83800 | ¥58.38 |
| 25 | ¥5.26920 | ¥131.73 |
| 100 | ¥4.63920 | ¥463.92 |
| 250 | ¥4.33980 | ¥1,084.95 |
| 500 | ¥4.15920 | ¥2,079.60 |
| 1,000 | ¥4.01052 | ¥4,010.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.78534 | ¥15,141.36 |











