
TPC112S1-VR | |
|---|---|
DigiKey Part Number | 5503-TPC112S1-VRTR-ND - Tape & Reel (TR) 5503-TPC112S1-VRCT-ND - Cut Tape (CT) 5503-TPC112S1-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC112S1-VR |
Description | 12 BIT DIGITAL TO ANALOG CONVERT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPC112S1-VR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 14µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | 3-Wire Serial, Microwire, QSPI, SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.25, ±0.0 | |
Architecture | Segmented DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥11.40400 | ¥114.04 |
| 25 | ¥10.38320 | ¥259.58 |
| 100 | ¥9.25600 | ¥925.60 |
| 250 | ¥8.71900 | ¥2,179.75 |
| 500 | ¥8.39532 | ¥4,197.66 |
| 1,000 | ¥8.12896 | ¥8,128.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.85105 | ¥23,553.15 |


