8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC114S1-VR

DigiKey Part Number
5503-TPC114S1-VRTR-ND - Tape & Reel (TR)
5503-TPC114S1-VRCT-ND - Cut Tape (CT)
5503-TPC114S1-VRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC114S1-VR
Description
14 BIT DIGITAL TO ANALOG CONVERT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TPC114S1-VR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Number of D/A Converters
1
Settling Time
14µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
3-Wire Serial, Microwire, QSPI, SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2, ±0.1
Architecture
Segmented DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,883
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.12000¥28.12
10¥21.15300¥211.53
25¥19.40360¥485.09
100¥17.48250¥1,748.25
250¥16.56636¥4,141.59
500¥16.01430¥8,007.15
1,000¥15.55989¥15,559.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥15.31881¥45,956.43
Manufacturers Standard Package