8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV393X-VS1R

DigiKey Part Number
5503-LMV393X-VS1RTR-ND - Tape & Reel (TR)
5503-LMV393X-VS1RCT-ND - Cut Tape (CT)
5503-LMV393X-VS1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV393X-VS1R
Description
IC COMPARATOR GEN PUR 2 8-MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Open-Drain, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
30pA @ 5V
Current - Output (Typ)
125mA @ 5V
Current - Quiescent (Max)
75µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
170ns
Hysteresis
10mV
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,833
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.77700¥7.77
25¥0.67800¥16.95
100¥0.57390¥57.39
250¥0.52364¥130.91
500¥0.49352¥246.76
1,000¥0.46871¥468.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.43798¥1,313.94
6,000¥0.42297¥2,537.82
9,000¥0.41544¥3,738.96
15,000¥0.40709¥6,106.35
21,000¥0.40222¥8,446.62
30,000¥0.39753¥11,925.90
75,000¥0.38744¥29,058.00
150,000¥0.38136¥57,204.00
Manufacturers Standard Package