



Category | Type Hood |
Manufacturer 3M | Color White |
Series | Size Medium, Large |
Packaging Box | Weight 4.9 oz (139.63 g) |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥686.23000 | ¥686.23 |
| 10 | ¥628.66800 | ¥6,286.68 |
| 25 | ¥610.64600 | ¥15,266.15 |
| 50 | ¥598.45460 | ¥29,922.73 |
| 100 | ¥587.35210 | ¥58,735.21 |



