Hood White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood White
S-403L-20
S-403L-20

S-403L-20

DigiKey Part Number
3M162066-ND
Manufacturer
Manufacturer Product Number
S-403L-20
Description
ECONOMY HOOD S-403L-20 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Hood
Color
White
Size
-
Weight
5.85 oz (166.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥429.81000¥429.81
20¥380.44900¥7,608.98
40¥371.85800¥14,874.32
60¥367.21100¥22,032.66
100¥361.71380¥36,171.38
260¥352.39581¥91,622.91
Manufacturers Standard Package