Hood White Medium, Large
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood White Medium, Large
S-533L
S-533L

S-533L

DigiKey Part Number
3M162070-ND
Manufacturer
Manufacturer Product Number
S-533L
Description
HIGH DURABILITY HOOD WITH INTEGR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood White Medium, Large
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Hood
Manufacturer
3M
Color
White
Series
Size
Medium, Large
Packaging
Box
Weight
6.24 oz (177.81 g)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥971.27000¥971.27
10¥896.29500¥8,962.95
25¥872.64360¥21,816.09
50¥856.60500¥42,830.25
100¥841.95510¥84,195.51
Manufacturers Standard Package