M3YYK-50 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3YYK-50 M
Part Number Breakdown 3M 1or3

M3YYK-5018R

DigiKey Part Number
M3YYK-5018R-ND
Manufacturer
Manufacturer Product Number
M3YYK-5018R
Description
IDC CABLE - MPD50K/MC50M/MPD50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Flange, Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥479.98000¥479.98
10¥371.73400¥3,717.34
25¥337.41400¥8,435.35
50¥314.25420¥15,712.71
100¥293.28420¥29,328.42
250¥268.59480¥67,148.70
Manufacturers Standard Package
Alternate Color
IDC CABLE - MPD50K/MC50G/MPD50K
In-Stock: 0
Unit Price: ¥456.99000
Alternate Length
IDC CABLE - MPD50K/MC50M/MPD50K
In-Stock: 0
Unit Price: ¥528.63000
IDC CABLE - MPD50K/MC50M/MPD50K
In-Stock: 0
Unit Price: ¥447.21000