


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥443.17000 | ¥443.17 |
| 10 | ¥343.11800 | ¥3,431.18 |
| 25 | ¥311.38720 | ¥7,784.68 |
| 50 | ¥289.97560 | ¥14,498.78 |
| 100 | ¥270.58550 | ¥27,058.55 |
| 250 | ¥247.75392 | ¥61,938.48 |




