


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥426.16000 | ¥426.16 |
| 10 | ¥329.89400 | ¥3,298.94 |
| 25 | ¥299.34360 | ¥7,483.59 |
| 50 | ¥278.72900 | ¥13,936.45 |
| 100 | ¥260.06050 | ¥26,006.05 |
| 250 | ¥238.07696 | ¥59,519.24 |




