


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥173.10000 | ¥173.10 |
| 10 | ¥133.21100 | ¥1,332.11 |
| 25 | ¥120.51680 | ¥3,012.92 |
| 50 | ¥111.93840 | ¥5,596.92 |
| 100 | ¥104.16020 | ¥10,416.02 |
| 250 | ¥94.98880 | ¥23,747.20 |
| 500 | ¥88.81228 | ¥44,406.14 |
| 1,000 | ¥83.25858 | ¥83,258.58 |




