


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.72000 | ¥165.72 |
| 10 | ¥127.52400 | ¥1,275.24 |
| 25 | ¥115.35800 | ¥2,883.95 |
| 50 | ¥107.13580 | ¥5,356.79 |
| 100 | ¥99.67800 | ¥9,967.80 |
| 250 | ¥90.88640 | ¥22,721.60 |
| 500 | ¥84.96450 | ¥42,482.25 |
| 1,000 | ¥79.60947 | ¥79,609.47 |




