


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥258.04000 | ¥258.04 |
| 10 | ¥199.08300 | ¥1,990.83 |
| 25 | ¥180.33040 | ¥4,508.26 |
| 50 | ¥167.66740 | ¥8,383.37 |
| 100 | ¥156.19100 | ¥15,619.10 |
| 250 | ¥142.66896 | ¥35,667.24 |
| 500 | ¥133.56528 | ¥66,782.64 |




