


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥215.57000 | ¥215.57 |
| 10 | ¥166.16100 | ¥1,661.61 |
| 25 | ¥150.42920 | ¥3,760.73 |
| 50 | ¥139.80100 | ¥6,990.05 |
| 100 | ¥130.16640 | ¥13,016.64 |
| 250 | ¥118.81004 | ¥29,702.51 |
| 500 | ¥111.16322 | ¥55,581.61 |




