


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.84000 | ¥72.84 |
| 10 | ¥61.89300 | ¥618.93 |
| 25 | ¥58.01520 | ¥1,450.38 |
| 50 | ¥55.24540 | ¥2,762.27 |
| 100 | ¥52.60770 | ¥5,260.77 |
| 250 | ¥49.31536 | ¥12,328.84 |
| 500 | ¥46.96318 | ¥23,481.59 |
| 1,000 | ¥46.78869 | ¥46,788.69 |




