


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.51000 | ¥102.51 |
| 10 | ¥87.10200 | ¥871.02 |
| 25 | ¥81.64640 | ¥2,041.16 |
| 50 | ¥77.74660 | ¥3,887.33 |
| 100 | ¥74.03650 | ¥7,403.65 |
| 250 | ¥69.40388 | ¥17,350.97 |
| 500 | ¥68.18488 | ¥34,092.44 |




