M3BBA-30 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3BBA-30 M
Part Number Breakdown 3M 1or3

M3BBA-3006R

DigiKey Part Number
M3BBA-3006R-ND
Manufacturer
Manufacturer Product Number
M3BBA-3006R
Description
IDC CABLE - MSR30A/MC34M/MSR30A
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.17000¥82.17
10¥69.82300¥698.23
25¥65.44520¥1,636.13
50¥62.32100¥3,116.05
100¥59.34540¥5,934.54
250¥55.63164¥13,907.91
500¥53.38048¥26,690.24
Manufacturers Standard Package
Alternate Color
IDC CABLE - MSR30A/MC34G/MSR30A
In-Stock: 0
Unit Price: ¥78.01000
Alternate Length
IDC CABLE - MSR30A/MC34M/MSR30A
In-Stock: 0
Unit Price: ¥130.64000
IDC CABLE - MSR30A/MC34M/MSR30A
In-Stock: 0
Unit Price: ¥101.74000