


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.58000 | ¥126.58 |
| 10 | ¥107.59200 | ¥1,075.92 |
| 25 | ¥100.85240 | ¥2,521.31 |
| 50 | ¥96.03760 | ¥4,801.88 |
| 100 | ¥91.45460 | ¥9,145.46 |
| 250 | ¥85.91620 | ¥21,479.05 |




