


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.04000 | ¥50.04 |
| 10 | ¥42.50500 | ¥425.05 |
| 25 | ¥39.84240 | ¥996.06 |
| 50 | ¥37.94060 | ¥1,897.03 |
| 100 | ¥36.12830 | ¥3,612.83 |
| 250 | ¥33.86660 | ¥8,466.65 |
| 500 | ¥32.25078 | ¥16,125.39 |
| 1,000 | ¥31.02013 | ¥31,020.13 |




