M3AAA-10 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3AAA-10 G
Part Number Breakdown 3M 1or3

M3AAA-1006J

DigiKey Part Number
M3AAA-1006J-ND
Manufacturer
Manufacturer Product Number
M3AAA-1006J
Description
IDC CABLE - MSC10A/MC10G/MSC10A
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,520
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.79000¥45.79
10¥38.93200¥389.32
25¥36.48920¥912.23
50¥34.74800¥1,737.40
100¥33.08810¥3,308.81
250¥31.01644¥7,754.11
500¥29.53670¥14,768.35
1,000¥28.17662¥28,176.62
Manufacturers Standard Package
Alternate Color
IDC CABLE - MSC10A/MC10M/MSC10A
In-Stock: 25
Unit Price: ¥46.99000
Alternate Length
IDC CABLE - MSC10A/MC10G/MSC10A
In-Stock: 45
Unit Price: ¥50.04000
IDC CABLE - MSC10A/MC10G/MSC10A
In-Stock: 0
Unit Price: ¥56.13000