M1DXA-34 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M1DXA-34 M
Part Number Breakdown 3M 1or3

M1DXA-3436R

DigiKey Part Number
M1DXA-3436R-ND
Manufacturer
Manufacturer Product Number
M1DXA-3436R
Description
IDC CABLE - MKR34A/MC34M/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.87000¥133.87
10¥102.88300¥1,028.83
25¥93.01600¥2,325.40
50¥86.33760¥4,316.88
100¥80.28300¥8,028.30
250¥73.14104¥18,285.26
500¥68.32884¥34,164.42
1,000¥63.97624¥63,976.24
Manufacturers Standard Package
Alternate Color
IDC CABLE - MKR34A/MC34G/X
In-Stock: 0
Unit Price: ¥102.02000