34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1DXA-3436J

DigiKey Part Number
M1DXA-3436J-ND
Manufacturer
Manufacturer Product Number
M1DXA-3436J
Description
IDC CABLE - MKR34A/MC34G/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.93000¥98.93
10¥75.96500¥759.65
25¥68.62520¥1,715.63
50¥63.65840¥3,182.92
100¥59.15150¥5,915.15
250¥53.83420¥13,458.55
500¥50.24982¥25,124.91
1,000¥47.00692¥47,006.92
Manufacturers Standard Package
Alternate Color
IDC CABLE - MKR34A/MC34M/X
In-Stock: 0
Unit Price: ¥129.82000
Assembly Component