Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M18-4R/SX-BOTTLE | |
|---|---|
DigiKey Part Number | M18-4R/SX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | M18-4R/SX-BOTTLE |
Description | CONN RING CIRC 18-22AWG #4 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.600" (15.24mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 4 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-4S | 3M | 1,080 | 3M157202-ND | ¥1.61000 | Parametric Equivalent |
| 11-4S-W | 3M | 0 | 11-4S-W-ND | ¥1.96891 | Parametric Equivalent |
| MU18-4R/SK | 3M | 4,185 | 920010-13-ND | ¥3.13000 | Parametric Equivalent |
| 0190440064 | Molex | 0 | WM19688-ND | ¥0.98000 | Parametric Equivalent |
| 0190440083 | Molex | 0 | 0190440083-ND | ¥1.01222 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥518.97800 | ¥2,594.89 |















