
322363 | |
|---|---|
DigiKey Part Number | A27403-ND |
Manufacturer | |
Manufacturer Product Number | 322363 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322363 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Nickel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.218" (5.54mm) | Base Product Number |
Length - Overall 0.624" (15.85mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.77000 | ¥20.77 |
| 10 | ¥17.65500 | ¥176.55 |
| 25 | ¥16.54480 | ¥413.62 |
| 50 | ¥15.75520 | ¥787.76 |
| 100 | ¥15.00140 | ¥1,500.14 |
| 250 | ¥14.06204 | ¥3,515.51 |
| 500 | ¥13.39060 | ¥6,695.30 |
| 1,000 | ¥12.75154 | ¥12,751.54 |
| 3,000 | ¥12.32061 | ¥36,961.83 |

