
2-323096-2 | |
|---|---|
DigiKey Part Number | A28055TR-ND - Tape & Reel (TR) A28055CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323096-2 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323096-2 Models |
Category | Length - Overall 0.621" (15.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.55000 | ¥5.55 |
| 10 | ¥4.74100 | ¥47.41 |
| 25 | ¥4.44800 | ¥111.20 |
| 50 | ¥4.23500 | ¥211.75 |
| 100 | ¥4.03190 | ¥403.19 |
| 250 | ¥3.77908 | ¥944.77 |
| 500 | ¥3.59856 | ¥1,799.28 |
| 1,000 | ¥3.42663 | ¥3,426.63 |
| 2,500 | ¥3.21204 | ¥8,030.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.15050 | ¥15,752.50 |
| 10,000 | ¥3.00020 | ¥30,002.00 |
| 15,000 | ¥2.91564 | ¥43,734.60 |
| 25,000 | ¥2.81254 | ¥70,313.50 |


