


Category | Length - Overall 0.582" (14.78mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Base Product Number |
Width - Outer Edges 0.264" (6.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.34000 | ¥1.34 |
| 10 | ¥1.11900 | ¥11.19 |
| 25 | ¥1.04920 | ¥26.23 |
| 50 | ¥0.99920 | ¥49.96 |
| 100 | ¥0.95170 | ¥95.17 |
| 250 | ¥0.89208 | ¥223.02 |
| 500 | ¥0.84944 | ¥424.72 |
| 1,000 | ¥0.80880 | ¥808.80 |
| 2,500 | ¥0.75806 | ¥1,895.15 |



