Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190560008

DigiKey Part Number
0190560008-ND
Manufacturer
Manufacturer Product Number
0190560008
Description
CONN RING CIRC 18-22AWG #4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.563" (14.30mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
4 Stud
Contact Material
Copper
Thickness
0.028" (0.71mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.225" (5.72mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,358
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.33000¥2.33
10¥2.01400¥20.14
25¥1.88720¥47.18
50¥1.79780¥89.89
100¥1.71180¥171.18
250¥1.60400¥401.00
500¥1.52736¥763.68
1,000¥1.45430¥1,454.30
3,000¥1.34576¥4,037.28
Manufacturers Standard Package