
31094 | |
|---|---|
DigiKey Part Number | A28041-ND |
Manufacturer | |
Manufacturer Product Number | 31094 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 31094 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.218" (5.54mm) | Base Product Number |
Length - Overall 0.603" (15.32mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-323096-2 | TE Connectivity AMP Connectors | 22,881 | A28055CT-ND | ¥5.55000 | Parametric Equivalent |
| 321887 | TE Connectivity AMP Connectors | 548 | 321887-ND | ¥35.81000 | Parametric Equivalent |
| 322363 | TE Connectivity AMP Connectors | 2,050 | A27403-ND | ¥20.77000 | Parametric Equivalent |
| 323096 | TE Connectivity AMP Connectors | 331 | A28055-ND | ¥6.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.94000 | ¥15.94 |
| 10 | ¥13.53700 | ¥135.37 |
| 25 | ¥12.68800 | ¥317.20 |
| 50 | ¥12.08280 | ¥604.14 |
| 100 | ¥11.50530 | ¥1,150.53 |
| 250 | ¥10.78424 | ¥2,696.06 |
| 500 | ¥10.26928 | ¥5,134.64 |
| 1,000 | ¥9.77910 | ¥9,779.10 |
| 3,000 | ¥9.05004 | ¥27,150.12 |

