Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190440083

DigiKey Part Number
0190440083-ND
Manufacturer
Manufacturer Product Number
0190440083
Description
CONN RING CIRC 18-22AWG #4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.661" (16.80mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Electro-Tin
Thickness
0.028" (0.71mm)
Base Product Number
Width - Outer Edges
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5,701 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.01222¥8,097.76

Other Suppliers on DigiKey

5,701In Stock
Ships from WEC