



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.298" (7.57mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 1A | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.09000 | ¥5.09 |
| 10 | ¥4.32300 | ¥43.23 |
| 25 | ¥4.05120 | ¥101.28 |
| 50 | ¥3.85640 | ¥192.82 |
| 100 | ¥3.67140 | ¥367.14 |
| 250 | ¥3.44116 | ¥860.29 |
| 500 | ¥3.27666 | ¥1,638.33 |
| 1,000 | ¥3.12006 | ¥3,120.06 |
| 3,000 | ¥2.88728 | ¥8,661.84 |





