0900590009 | ||
---|---|---|
DigiKey Part Number | WM9236-ND | |
Manufacturer | ||
Manufacturer Product Number | 0900590009 | |
Description | CONN SHUNT .100 LOW PROFILE GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector White Open Top 0.100" (2.54mm) Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0900590009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.190" (4.83mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | White | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.84200 | ¥38.42 |
100 | ¥2.98950 | ¥298.95 |
1,000 | ¥2.34868 | ¥2,348.68 |
5,000 | ¥2.06396 | ¥10,319.80 |
10,000 | ¥1.92162 | ¥19,216.20 |