Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,230 In Stock | 1 : ¥4.17000 Strip | Strip | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.190" (4.83mm) | Tin | 200.0µin (5.08µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | 1.5A | |||
25,065 In Stock | 1 : ¥4.59000 Strip | Strip | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.190" (4.83mm) | Gold | 15.0µin (0.38µm) | White | UL94 V-0 | Polyester, Glass Filled | - | 3A | |||
0 In Stock Check Lead Time | 20,000 : ¥1.71959 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | - | Tin | - | Black | UL94 V-0 | Polyester, Glass Filled | - | 1.5A | |||
0 In Stock Check Lead Time | 20,000 : ¥1.79199 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | - | Gold | - | Black | UL94 V-0 | Polyester, Glass Filled | - | 3A | |||
0 In Stock Check Lead Time | 20,000 : ¥6.10947 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | - | Gold | 30.0µin (0.76µm) | Natural | UL94 V-0 | Polyester, Glass Filled | - | 3A |