8KC3-0726-0250 | ||
---|---|---|
DigiKey Part Number | 3M12028-ND | |
Manufacturer | ||
Manufacturer Product Number | 8KC3-0726-0250 | |
Description | CABLE ASSY PCIEX16 F-M 250MM 1=1 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 164 Position PCIe x16 Receptacle to Card Edge 0.820' (250.00mm, 9.843") Silver Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 8KC3-0726-0250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | - | |
Features | Extender | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥902.90000 | ¥902.90 |
10 | ¥828.55300 | ¥8,285.53 |
25 | ¥796.68520 | ¥19,917.13 |
50 | ¥770.12840 | ¥38,506.42 |
100 | ¥727.63780 | ¥72,763.78 |