8337-6003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8337-6003
8337-6003
8337-6003

8337-6003

DigiKey Part Number
MFL37K-ND
Manufacturer
Manufacturer Product Number
8337-6003
Description
CONN D-SUB RCPT 37POS PNL MT IDC
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Feed Through
Voltage Rating
-
Color
Gray
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
26-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.75000¥107.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.