3357-9237 | ||
---|---|---|
DigiKey Part Number | MDBS37-ND | |
Manufacturer | ||
Manufacturer Product Number | 3357-9237 | |
Description | CONN BACKSHELL 37POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 3357-9237 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Steel | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.08000 | ¥161.08 |
10 | ¥139.63200 | ¥1,396.32 |
25 | ¥132.34080 | ¥3,308.52 |
40 | ¥130.42250 | ¥5,216.90 |
100 | ¥115.07790 | ¥11,507.79 |
300 | ¥107.40650 | ¥32,221.95 |
500 | ¥105.10484 | ¥52,552.42 |