3342-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3342-1

DigiKey Part Number
MDVS22-ND
Manufacturer
Manufacturer Product Number
3342-1
Description
JACK SCREW KIT, .22" LENGTH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jackscrew, Slotted For D-Sub Connectors, Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew, Slotted
For Use With/Related Products
D-Sub Connectors, Standard
Features
Clip
Length - Threaded Portion Below Head
0.120" (3.05mm)
Length - Below Head
0.220" (5.59mm)
Thread Size
4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.19000¥22.19
10¥18.85900¥188.59
25¥17.67800¥441.95
50¥16.83200¥841.60
100¥16.02700¥1,602.70
300¥14.83140¥4,449.42
600¥14.12342¥8,474.05
1,200¥13.44943¥16,139.32
2,700¥12.70200¥34,295.40
Manufacturers Standard Package