Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors, Standard | |
Features | - | |
Length - Threaded Portion Below Head | 0.100" (2.54mm) | |
Length - Below Head | 0.350" (8.90mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.81000 | ¥21.81 |
10 | ¥19.83800 | ¥198.38 |
25 | ¥18.78680 | ¥469.67 |
50 | ¥18.35060 | ¥917.53 |
100 | ¥17.47660 | ¥1,747.66 |
300 | ¥15.29163 | ¥4,587.49 |
600 | ¥14.85477 | ¥8,912.86 |
1,200 | ¥12.67026 | ¥15,204.31 |
2,700 | ¥11.79644 | ¥31,850.39 |