2216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2216

DigiKey Part Number
19-2216-ND
Manufacturer
Manufacturer Product Number
2216
Description
SCOTCH-WELDEPOXY ADHESIVE 2216 G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Epoxy Adhesive, 2 Part “Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy Adhesive, 2 Part
Features
Heat Resistant
For Use With/Related Products
Multi-Purpose
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
61°F ~ 81°F (16°C ~ 27°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥3,188.76720¥159,438.36
Manufacturers Standard Package