


Category | Features Gray, 1 Pint |
Manufacturer 3M | For Use With/Related Products Steel, Aluminum, Plastic, Rubber, Glass |
Series | Shelf Life Start Date of Manufacture |
Packaging Box | Shelf Life 24 Months |
Part Status Active | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Type Epoxy, 2 Part | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,320.75000 | ¥3,320.75 |
| 12 | ¥2,586.01250 | ¥31,032.15 |







