


Category | Features Gray, 1 Quart |
Manufacturer 3M | For Use With/Related Products Steel, Aluminum, Plastic, Rubber, Glass |
Series | Shelf Life Start Date of Shipment |
Packaging Box | Shelf Life 24 Months |
Part Status Active | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Type Epoxy, 2 Part | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,308.41000 | ¥4,308.41 |
| 12 | ¥3,452.26917 | ¥41,427.23 |




