Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | QFN | |
Number of Positions or Pins (Grid) | 16 (3x3) | |
Pitch - Mating | 0.020" (0.50mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyethersulfone (PES) | |
Operating Temperature | - | |
Termination Post Length | 0.118" (3.00mm) | |
Material Flammability Rating | - | |
Contact Resistance | 25mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥848.68000 | ¥848.68 |
20 | ¥778.82100 | ¥15,576.42 |
100 | ¥683.96340 | ¥68,396.34 |