


401+-1-60 | |
|---|---|
DigiKey Part Number | 1067-401+-1-60-ND |
Manufacturer | |
Manufacturer Product Number | 401+-1-60 |
Description | TAPE MASKING GREEN 1"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Synthetic Rubber Based Adhesive Green 1.00" (25.40mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Synthetic Rubber Based | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Green | |
Usage | Masking, Protection, Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥248.66000 | ¥248.66 |
| 10 | ¥190.34300 | ¥1,903.43 |
| 25 | ¥172.15920 | ¥4,303.98 |
| 50 | ¥159.97220 | ¥7,998.61 |
| 100 | ¥148.98230 | ¥14,898.23 |
| 250 | ¥136.10116 | ¥34,025.29 |
| 500 | ¥127.46558 | ¥63,732.79 |



