UJC-HP-3-SMT-TR | |
---|---|
DigiKey Part Number | 2223-UJC-HP-3-SMT-TR-ND - Tape & Reel (TR) 2223-UJC-HP-3-SMT-CT-ND - Cut Tape (CT) 2223-UJC-HP-3-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-HP-3-SMT-TR |
Description | CONN RCPT TYPE C 24POS SMD RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJC-HP-3-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Power Only, No Data | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.5A, 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.83000 | ¥68.30 |
25 | ¥6.55440 | ¥163.86 |
50 | ¥6.41480 | ¥320.74 |
100 | ¥6.13480 | ¥613.48 |
250 | ¥5.57744 | ¥1,394.36 |
500 | ¥5.01968 | ¥2,509.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.24019 | ¥5,240.19 |
2,000 | ¥4.91268 | ¥9,825.36 |
3,000 | ¥4.74892 | ¥14,246.76 |
5,000 | ¥4.58517 | ¥22,925.85 |
10,000 | ¥4.35591 | ¥43,559.10 |