CBL-A31-C31-10BP | ||
---|---|---|
DigiKey Part Number | 2223-CBL-A31-C31-10BP-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-A31-C31-10BP | |
Description | CABLE A PLUG TO C PLUG 3.28' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.29000 | ¥102.29 |
10 | ¥90.63900 | ¥906.39 |
25 | ¥87.15360 | ¥2,178.84 |
50 | ¥83.66800 | ¥4,183.40 |
150 | ¥79.01933 | ¥11,852.90 |
300 | ¥72.04687 | ¥21,614.06 |
600 | ¥67.39860 | ¥40,439.16 |
1,050 | ¥61.82084 | ¥64,911.88 |