USB4800-03-A | |
---|---|
DigiKey Part Number | 2073-USB4800-03-ATR-ND - Tape & Reel (TR) 2073-USB4800-03-ACT-ND - Cut Tape (CT) 2073-USB4800-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4800-03-A |
Description | USB2.0 TYPE C RECPT SMT 16POS HO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4800-03-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.42900 | ¥124.29 |
25 | ¥11.90360 | ¥297.59 |
50 | ¥11.63760 | ¥581.88 |
100 | ¥11.10890 | ¥1,110.89 |
250 | ¥10.05088 | ¥2,512.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥9.25744 | ¥6,480.21 |
1,400 | ¥7.93492 | ¥11,108.89 |
2,100 | ¥7.67042 | ¥16,107.88 |
3,500 | ¥7.40591 | ¥25,920.69 |
4,900 | ¥7.03561 | ¥34,474.49 |