UX40-MB-5P | |
---|---|
DigiKey Part Number | H2955-ND |
Manufacturer | |
Manufacturer Product Number | UX40-MB-5P |
Description | CONN PLG USB2.0 MINI B 5P SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Plug Connector 5 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | UX40-MB-5P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 75°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.27400 | ¥72.74 |
25 | ¥6.97840 | ¥174.46 |
50 | ¥6.83060 | ¥341.53 |
100 | ¥6.53340 | ¥653.34 |
250 | ¥5.93968 | ¥1,484.92 |
500 | ¥5.34562 | ¥2,672.81 |
1,000 | ¥4.75163 | ¥4,751.63 |
2,500 | ¥4.30618 | ¥10,765.45 |