UJ2-MIBH-4-SMT-TR | |
---|---|
DigiKey Part Number | 102-4006-2-ND - Tape & Reel (TR) 102-4006-1-ND - Cut Tape (CT) 102-4006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-MIBH-4-SMT-TR |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-MIBH-4-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.50200 | ¥65.02 |
25 | ¥6.23920 | ¥155.98 |
50 | ¥6.10620 | ¥305.31 |
100 | ¥5.84010 | ¥584.01 |
250 | ¥5.30916 | ¥1,327.29 |
500 | ¥4.77816 | ¥2,389.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥4.67636 | ¥8,417.45 |
3,600 | ¥4.52050 | ¥16,273.80 |
5,400 | ¥4.36462 | ¥23,568.95 |
9,000 | ¥4.14639 | ¥37,317.51 |
12,600 | ¥4.05286 | ¥51,066.04 |