STV270N4F3 | |
---|---|
DigiKey Part Number | 497-7031-2-ND - Tape & Reel (TR) 497-7031-1-ND - Cut Tape (CT) 497-7031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STV270N4F3 |
Description | MOSFET N-CH 40V 270A 10POWERSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 270A (Tc) 300W (Tc) Surface Mount 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | STV270N4F3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-PowerSO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.32000 | ¥45.32 |
10 | ¥38.05300 | ¥380.53 |
100 | ¥30.78370 | ¥3,078.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥27.36352 | ¥16,418.11 |
1,200 | ¥23.43003 | ¥28,116.04 |
3,000 | ¥22.06182 | ¥66,185.46 |